JAE MX77 Automotive ECU Connectors provides a compact, low-profile connector for automotive electrical systems. These connectors' pin header side employs surface-mount technology for secure board attachment. The MX77 series connectors feature an operating temperature range from -40°C to +85°C and a current rating of 3A. These devices come with a maximum contact resistance of 10mΩ and contain up to 40 contacts. Applications include general-purpose automotive ECUs, electric vehicle battery systems, and Battery Management Systems (BMS).
JAE MX77 Automotive ECU Connectors
Features
- Accommodates 4 to 40 contact positions
- Achieves a low 9.7mm mounting height
- Carries a 3A current ratingComplies with automotive and USCAR2 standards
- Features a compact, right-angle SMT design
- Offers a 0.4mm terminal width for ultra-compact size
- Provides an operating temperature range of -40°C to +85°C
- Resists twisting forces with reinforced through-hole legs
- Secures connection with a box-type socket contact
- Uses flame-retardant UL94 V-0 rated materials
- Utilizes a 1.8mm signal and 2.1mm power terminal pitch
Applications
- Automotive electrical control units (ECUs)
- Battery management systems (BMS)
- Electric vehicle (EV) battery system components
- General-purpose automotive electrical systems
- Vehicle-mounted control modules