JAE RK01 Smart Textile Connectors

JAE RK01 Series Smart Textile Connectors provide electrical connections for smart textiles. These connectors support multiple circuits and allow for single-action attachment and detachment. The RK01 series connectors feature 2 positions and more, and a durability of 500 cycles. These devices come with an operating temperature range from -20°C to +50°C and an initial contact resistance of 1Ω. Applications include health care, home monitoring, smart clothing, and sports fields.

Features

  • Adopts a snap-button structure common in apparel
  • Allows multiple circuits to be connected and disconnected in a single action
  • Compatible with a wide variety of conductive materials and pin counts
  • Conforms to RoHS environmental standards
  • Provides a waterproof connection when the transmitter is attached
  • Supports domestic laundry specifications required for clothing
  • Washable in a domestic washing machine when the transmitter is detached

Applications

  • Health care
  • Home monitoring
  • Smart clothing
  • Sports fields

Technical Specifications

Parameters Values
Durability 500 times
Maximum Initial Contact Resistance 1Ω
Number of Contacts >2 positions
Wash Test Rating  JIS L 1930 (C4G) 
Operating Temperature Range  -20˚C to +50˚C