KEMET C44P-T Series Aluminum Can Power Film Capacitors

KEMET C44P-T Series Aluminum Can Power Film Capacitors are designed for high ripple current and long-life performance. These capacitors utilize metalized polypropylene film with an internal construction that enhances thermal conductivity. The C44P-T capacitors feature a capacitive tolerance of ±5% and ±10% and a storage temperature range of -40°C to +85°C. These devices come with a maximum hotspot temperature of +90°C and an extended operational life. Applications include DC link, power conversion, and industrial inverter system.

Features

  • Aluminum case enclosure
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long operational lifetime
  • Overpressure safety device with safety groove
  • Polypropylene metallized film dielectric
  • Self-healing property
  • Suitable for harsh environmental conditions
  • UL 94-V0 self-extinguishing plastic components
  • Withstands damp heat conditions

Applications

  • Artificial intelligence system
  • Commutation circuits
  • Industrial equipment
  • Power conversion system
  • Power factor correction
  • Renewable energy system
  • Smart grid infrastructure
  • Uninterruptible Power Supplies (UPS)
  • Traction control system

Technical Specifications

Parameters Values
Capacitive Tolerance ±5% and ±10%
Storage Temperature Range -40°C to +85°C
Capacitance Parametric Drop at the End of Life ≥-3%
Maximum Hotspot Temperature +90°C
Typical Dissipation Factor ≤0.0002 at 25°C