-
METCOM Metal Composite Power Inductors
KEMET METCOM metal composite power inductors consist of series including PMEV, MPXV, and MPX. View product specifications, datasheets, inventory, and more. -
R41D V234 Film Capacitors
KEMET R41D V234 Film Capacitors offer THB performance. View product specifications, datasheets, buying information, and inventory available at TTI. -
C44P-T Series Aluminum Can Power Film Capacitors
KEMET C44P-T Series Aluminum Can Power Film Capacitors can self-heal. View specifications, datasheets, buying information, and inventory are available at TTI. -
HRA CHA Series X7R MLCCs
KEMET High-Reliability Alternative (HRA) CHA Series Multilayer Ceramic Chip Capacitors (MLCCs) offer X7R dielectric and DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V. HRA CHA Series X7R MLCCs product specifications, datasheets, buying information, and inventory are available at TTI. -
HRA T540/T541 Series High Reliability Capacitors
The KEMET HRA T540/T541 Series High Reliability Capacitors product specifications, datasheets, buying information, and inventory available at TTI. -
ALS7x and ALS8x High CV Screw Capacitors
KEMET ALS7x and ALS8x High CV Screw Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
Rectangular Aluminum Electrolytic Capacitors
The KEMET AAR70 and AAR80 specifications, datasheets, buying information, and inventory are available at TTI. -
X7R Dielectric SMD MLCCs
KEMET X7R Dielectric SMD MLCCs exhibit a predictable change in capacitance concerning time and voltage. Now available at TTI. Browse inventory, view datasheets, and more. -
C0G Dielectric SMD MLCCs
KEMET C0G Dielectric SMD Multilayer Ceramic Chip Capacitors (MLCCs) specifications, datasheets, buying information, and inventory are available at TTI. -
High Voltage C0G Dielectric MLCCs
KEMET High Voltage C0G Dielectric Multilayer Ceramic Capacitors (MLCCs) feature low ESR with negligible capacitance shift with respect to temperature. Now available at TTI. Browse inventory, view datasheet, and more. -
VW 80808 FT-CAP MLCCs
KEMET VW 80808 FT-CAP MLCCs product specifications, datasheets, buying information, and inventory are available at TTI. -
MPX METCOM Power Inductors
KEMET MPX METCOM Power Inductors feature a composite metal core with high saturation characteristics maintaining function in a rush current mode. Now available at TTI. Browse inventory, view datasheets, and more. -
T521 Polymer Electrolytic Capacitors
KEMET T521 Polymer Electrolytic Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
MPXV Metal Composite Power Inductors
KEMET MPXV Metal Composite Power Inductors specifications, datasheets, buying information, and inventory are available at TTI. -
TPI Large-Current Power Inductors
KEMET TPI Large-Current Power Inductors feature a one-turn coil construction that enables high efficiency at large currents and delivers a very low core loss. Now available at TTI. Browse inventory, view datasheets, and more. -
KC-LINK SMD MLCCs
KEMET KC-LINK SMD MLCCs are designed to satisfy the rising need of fast switching Wide Bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. KC-LINK SMD MLCCs product specifications, datasheets, buying information, and inventory are available at TTI. -
R41T Metallized Polypropylene Film Capacitors
KEMET R41T Metallized Polypropylene Film Capacitors (MKP) are encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. Now available at TTI. Browse inventory, view datasheets, and more. -
KPS L SnPb Termination X7R SMD Capacitors
KEMET KPS L Series SnPb Termination X7R SMD Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
FG Fluxgate-Based Residual Current Sensor
KEMET FG Fluxgate-Based Residual Current Sensor is a high-sensitivity AC and DC leakage current sensor with individual open-drain alarms and an analog output for leakage current indication. Now available at TTI. Browse inventory, view datasheets, and more. -
R52 & R53 Metallized Polypropylene Film Capacitors
KEMET R52 & R53 Metallized Polypropylene Film Capacitors are encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. Now available at TTI. Browse inventory, view datasheets, and more.