KEMET R41D V234 Film Capacitors

KEMET R41D V234 Film Capacitors are designed to suppress EMI and filter unwanted electrical noise in power conversion systems. These capacitors feature high dV/dt capability, high RMS current handling, and THB performance for harsh environments. The R41D V234 film capacitors offer a capacitance range from 0.001μF to 0.22μF and a voltage rating of 300Vac. These devices recommend a DC voltage of 1200Vdc and operation up to 125°C. Applications include AC input Y2/X1, HVDC filter, three-phase output, 3-phase UPS, and charging stations.

Features

  • Compliant with AEC-Q200 requirements
  • High dV/dt capability
  • High RMS current (Irms) with V234 specification
  • THB performance for AC and DC voltages
  • Up to 2× higher ripple current
  • Up to 7.5× higher transient current capability

Applications

  • 3-phase UPS
  • AC input Y2/X1
  • Automotive OBC and DC/DC converters
  • Charging stations
  • HVDC Filter
  • Solar inverters and energy storage
  • Three-Phase Output

Technical Specifications

Parameters Values
Capacitance Range 0.001μF to 0.22μF
Rated Voltage @ 50/60Hz 300Vac
Recommended DC Voltage 1200Vdc
High dV/dt 6000/4500/3000V/μs (pitch 10/15/22.5mm)
Maximum Operating Temperature 125°C/2khr