KEMET R41T Metallized Polypropylene Film Capacitors

KEMET R41T Metallized Polypropylene Film Capacitors (MKP) are encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. The R41T THB MKP EMI suppression capacitors are designed for harsh environments and meet AEC-Q200 qualification requirements. These MKP capacitors are intended for use in situations where capacitor failure would not result in exposure to electric shock. The R41T capacitors have a capacitance range from 0.001µF to 1µF and operate at a temperature range from -40°C to +125°C. These capacitors are ideal for applications that require Y2/X1 safety classification, including air compressors, DC/AC inverters, DC/DC converters, electric water heaters, and onboard battery chargers.

Features

  • Automotive (AEC-Q200) grade
  • Constructed of metalized polypropylene film
  • Harsh environment capability
  • High capacitance density
  • Lead and halogen-free
  • RoHS compliant
  • Self-healing properties
  • Tape and reel in accordance with IEC 60286-2 rating

Applications

  • Air compressors
  • DC/AC inverters
  • DC/DC converters
  • Electric water heater
  • On-board battery charger

Technical Specifications

Parameters Values
Capacitance range 0.001µF to 1µF
Capacitance tolerance ±10%, ±20%
Recommended DC voltage 1500VDC
Voltage rating @50/60Hz 300VAC
Operating temperature range -40°C to +125°C