KEMET R52 & R53 Metallized Polypropylene Film Capacitors

KEMET R52 & R53 Metallized Polypropylene Film Capacitors (MKP) are encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. The R52 & R53 series MKP EMI suppression capacitors are designed for harsh environments and meet AEC-Q200 qualification requirements. These MKP capacitors are intended for use in situations in which capacitor failure would not result in exposure to electric shock. The R52 & R53 capacitors have a capacitance range from 0.047µF to 22µF and operate at a temperature range from -40°C to +110°C. These capacitors are ideal for applications that require X2 safety classification including automotive, capacitive power supplies, energy meters, and SMPS for 5G communication. 

Features

  • Automotive (AEC-Q200) grade
  • Constructed of metalized polypropylene film
  • Harsh environment capability
  • High capacitance density
  • Lead and halogen free
  • RoHS compliant
  • Self-healing properties
  • Tape and Reel in accordance with IEC 60286-2 rating

Applications

  • Automotive
  • Capacitive power supplies
  • Energy meters
  • SMPS for 5G communication

 

Technical Specifications

Parameters Values
Capacitance range 0.047µF to 22µF
Voltage rating @50/60Hz 310VAC
Capacitance tolerance ±10%, ±20%
Recommended DC voltage ≤630VDC
Operating temperature range -40°C to +110°C