KEMET FG Fluxgate-Based Residual Current Sensor
KEMET FG Fluxgate-Based Residual Current Sensor is a high-sensitivity AC and DC leakage current sensor with individual open-drain alarms and an analog output for leakage current indication. The FG-R05-3A sensor features an integrated test coil that can be initiated by a test input to perform a functional alarm test. The FG current sensor operates at a supply voltage range from 4.75V to 5.25V and a temperature range from -40°C to +105°C. The Fluxgate-based residual current sensors are ideal for a Wall box or In-Cable Control and Protection Devices (IC-CPD).
Features
- Conforms to IEC 62752:2016/A1:2018
- Conforms to UL 2231-2
- Digital output of fault detection
- Open-loop, fluxgate-based current sensor
- PCB mounting
- RoHS compliant
Applications
- In-Cable Control and Protection Devices (IC-CPD).
- Wall box
Technical Specifications
| Parameters | Values |
|---|---|
| Primary rated voltage | 250V |
| Supply voltage range | 4.75V to 5.25V |
| Current consumption | 13mA |
| Maximum sink current of digital output | 10mA |
| Operating temperature range | -40°C to +105°C |
FG Fluxgate-Based Residual Current Sensor Product Dimensions
All dimensions in mm