KEMET KPS L SnPb Termination X7R SMD Capacitors

KEMET Power Solutions (KPS) L Series SnPb Termination X7R SMD Commercial and High Voltage Capacitors designed with Tin/Lead termination stacked capacitors. These capacitors feature a proprietary lead-frame technology to vertically stack one or two MLCCs into a single compact SMD package. The KPS L series capacitors attached lead-frame mechanically isolate the capacitors from the printed circuit board and offer advanced mechanical and thermal stress performance. These SnPb capacitors provide lower ESR, ESL, and higher ripple current capability when compared to other dielectric solutions. The KPS L series capacitors exhibit a predictable change in capacitance with respect to time and voltage and boast a minimal change in capacitance with reference to ambient temperature. These capacitors operate from -55°C to +125°C temperature range. Typical applications include smoothing circuits, DC/DC converters, power supplies (input/output filters), and noise reduction.

Features

  • A non-polar device with minimized installation concerns
  • Advanced protection against thermal and mechanical stress
  • EIA 1210 and 2220 case sizes
  • Higher capacitance in the same footprint
  • Low ESR and ESL
  • Potential board space savings
  • Provides up to 10mm of board flex capability
  • Reduces audible and microphonic noise
  • Reliable and robust termination system
  • SnPb-plated termination finish (5% Pb minimum)
  • Tantalum and electrolytic alternative

Applications

  • Any application that is subject to high levels of board flexure or temperature cycling
  • Circuits with a direct battery or power source connection
  • Critical and safety-relevant circuits without (integrated) current limitation
  • DC/DC converters
  • High-voltage coupling and DC blocking
  • Lighting ballasts
  • Noise reduction (piezoelectric/mechanical)
  • Smoothing circuits
  • Switch-Mode Power Supplies (SMPS)
  • Voltage multiplier circuits

Technical Specifications

Parameters Values
DC Voltage Ratings 10V, 16V, 25V, 50V, 100V, 250V, 500V, and 630V
Capacitance Range 0.047μF to 47μF 
Operating Temperature Range -55°C to +125°C
Capacitance Tolerance ±10% and ±20%

KPS L Series Construction Diagram

KEMET KPS L Series Construction Diagram