KEMET X7R Dielectric SMD MLCCs
KEMET X7R Dielectric Surface Mount (SMD) Multilayer Ceramic Chip Capacitors MLCCs exhibit a predictable change in capacitance with respect to time and voltage. The X7R dielectric SMD MLCCs have a DC voltage rating range from 6.3VDC to 250VDC and offer a minimal change in capacitance with reference to ambient temperatures. These X7R dielectric capacitors operate from -55°C to +125°C temperature range and have capacitance tolerances of ±5%, ±10%, and ±20%. The X7R dielectric SMD MLCCs are suitable for a variety of applications, including bypass, decoupling, filtering, and transient voltage suppression.
Features
- Automotive grade capacitors are AEC-Q200 qualified
- Lead-free
- Excellent solderability because of 100% pure matte tin-plated termination finish
- Excellent temperature stability
- Minimal change in capacitance with respect to ambient temperatures
- Minimal installation concerns because of the non-polarity of the devices
- RoHS and REACH compliant
Applications
- Bypass
- Decoupling
- Filtering
- Transient voltage suppression
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 10pF to 47μF |
| DC voltage rating range | 6.3VDC to 250VDC |
| Capacitance tolerances | ±5%, ±10%, and ±20% |
| Operating temperature range | -55°C to +125°C |
X7R Dielectric SMD MLCCs Product Overview