KEMET VW 80808 FT-CAP MLCCs
KEMET VW 80808 FT-CAP MLCCs are surface-mount multilayer ceramic capacitors with a flexible termination system. These automotive-grade components use an X7R dielectric and are rated from 6.3 to 250 VDC. The 80808 FT-CAP MLCCs feature a flexible termination that inhibits board stress transfer to the ceramic body, which mitigates flex-cracking failures. These devices come with an operating temperature range from -55°C to +125°C and a capacitance range from 180 pF to 10 µF. Applications include automotive battery lines, power filtering, and control units in vehicles.
Features
- AEC-Q200 automotive qualification
- Capacitance range offering
- Flexible termination system
- Lead-free, RoHS, and REACH compliance
- Non-polar design
- Superior flex performance
- VW 80808 specification compliance
- Wide operating temperature range
- X7R dielectric utilization
Applications
- Actuators in motor vehicles
- Circuits
- Direct battery/power connection
- Control units
- Electronic and electrical subsystems
- Filtering
- Power plane/bus
- High current applications
- Automobile battery line
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Aging Rate | 3% |
| Capacitance Range | 180pF to 10μF |
| DC Voltage Rating | upto 250V |
| Maximum Dissipation Factor at 25°C | 2.5% (50V to 250V) |
| 3.5% (16V and 25V) | |
| 5% (6.3V and 10V) | |
| Operating Temperature Range | -55°C to +125°C |
VW80808 Flexible Termination System (FT-CAP) MLCCs Construction