KEMET Rectangular Aluminum Electrolytic Capacitors
KEMET AAR70 and AAR80 capacitors are AEC-Q200 aluminum rectangular capacitors. These devices are RoHS and REACH compliant. The AAR70 capacitors feature an operating temperature range from -40°C to +85°C and a capacitance range from 160µF to 360µF. The AAR80 comes with a capacitance range from 27µF to 560µF and an operating temperature range from -55°C to +125°C. Applications include E-Mobility, such as on-board chargers (OBC), inverters, or wall boxes.
Features
- AEC-Q200 qualified for automotive applications
- Excellent surge voltage capability
- High ripple current capability
- Optimized designs available on request
- Rectangular shape for good volumetric efficiency, modular stacking, and ease of heat sinking
- RoHS-compliant and lead-free terminations
Applications
- DC/DC converters
- E-mobility
- High voltage applications
- Inverters
- On-board chargers
- Wall boxes
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Rated Capacitance | 560µF |
| Maximum Rated Voltage | 450VDC |
| Maximum Operating Temperature | +125°C |
| Capacitance Tolerance | ±20% select values at 100 Hz/+20°C |