KEMET C0G Dielectric SMD MLCCs

KEMET C0G Dielectric SMD MLCCs from KEMET use a Class I material that maintains stable capacitance over time, voltage, and temperature variations. These capacitors encompass extremely low ESR and high ripple current capability. The C0G MLCCs feature an operating temperature range from -55°C to +125°C and a temperature coefficient of capacitance of ±30 ppm/°C. These devices come with a voltage rating range from 10VDC to 250VDC and a capacitance range from 0.5pF to 0.47µF. Applications include circuits with a pulse, critical timing, decoupling, transient voltage suppression, and tuning.

Features

  • Extremely low ESR and ESL
  • High ripple current capability
  • High thermal stability
  • Lead-free
  • Negligible capacitance change
  • No capacitance change with respect to the applied rated DC voltage
  • No capacitance decay with time
  • No piezoelectric noise
  • Non-polar device, minimizing installation concerns
  • RoHS and REACH compliant

Applications

  • Bocking and energy storage
  • Circuits requiring low loss
  • Circuits with a pulse
  • Critical timing
  • Decoupling
  • Transient voltage suppression
  • Tuning

Technical Specifications

Parameters Values
Aging Rate 0%
Capacitance Change ±30ppm/°C
Rated Voltage Range 10VDC to 250VDC
Maximum Dissipation Factor Limit 0.1%
Insulation Resistance Limit 100GΩ
Operating Temperature Range -55°C to +125°C

C0G Dielectric SMD MLCCs Product Overview

KEMET C0G Dielectric SMD MLCCs Product Overview