KEMET HRA CHA Series X7R MLCCs
KEMET High-Reliability Alternative (HRA) CHA Series Multilayer Ceramic Chip Capacitors (MLCCs) offer X7R dielectric and DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V. These X-Level HRA ceramic capacitors use patented Base Metal Electrode (BME) technology to provide capacitance values up to 5 times more than MIL-PRF-32535 capacitors. The HRA series also has a smaller board mounting space, a more durable design, and an operating temperature range of -55°C to 125°C. These devices are available in single lot date codes with flexible termination. The HRA surface-mount modules are built to suit higher reliability applications requiring capacitance values not available in standard MIL-SPEC products such as decoupling, bypass, filtering, and transient voltage suppression.
Features
- Flexible and standard termination
- Lot-release tested
- Patented BME
- Robust design
- Voltage conditioned
- X-Level
- X7R dielectric
Applications
- Bypass
- Decoupling
- Filtering
- Transient voltage suppression
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Rated voltage range | 4V to 100V |
| Capacitance range |
39pF to 22pF |
| Capacitance tolerances | ±5%, ±10%, and ±20% |
| Case size | 0402 to 2220 |