KEMET ALS7x and ALS8x High CV Screw Capacitors

KEMET ALS7x & ALS8x High CV Screw Terminal Electrolytic Capacitors are screw terminal aluminum electrolytic capacitors designed for high capacitance and voltage requirements. These capacitors offer high ripple current capability and long operational life in a volumetrically efficient package. The ALS70/71 series has a maximum operating temperature of +85°C, while the ALS80/81 series is rated for a higher +105°C operating temperature. These series feature a capacitance range from 180µF to 1,300,000µF and voltage ratings from 25VDC to 630VDC. Applications include frequency converters, UPS systems, switch-mode power supplies, alternative energy, motor control, and industrial power electronics.

Features

  • Aluminum Electrolytic Construction
  • Extended Operational Lifetime
  • High Capacitance Voltage (CV)
  • High Ripple Current Capability
  • High Surge Voltage Capability
  • Long Shelf Life
  • Multiple Termination Options
  • Polarized Design
  • Screw Terminal Connection
  • Standard and Threaded Mounting Stud Options

Applications

  • Drives
  • Frequency controllers
  • Inverter
  • Laser power supplies
  • Renewable energy
  • SMPS
  • Utility power correction
  • Welding

Technical Specifications

Parameters Values
ALS70/ALS71 ALS80/ALS81
Capacitance Range 180µF to 1,300,000µF 300µF to 1,200,000µF 
Rated Voltage  25VDC to 630VDC 25VDC to 500VDC
Operating Temperature Range -40°C to +85°C -40°C to +105°C
Capacitance Tolerance ±20% at 100 Hz/+20°C