KEMET MPXV Metal Composite Power Inductors

KEMET MPXV Metal Composite Power Inductors feature a metal composite core that has high saturation capabilities and maintains functionality with high current transients. These metal composite inductors have an inductance range from 0.10µH to 100µH and are characterized by temperature-stable inductance. The MPXV metal composite inductors have low magnetic flux leakage and low acoustic noise. These devices operate at a current rating range from 2A to 90A and a temperature range from -55°C to +155°C. Applications include electric oil pumps, electric power steering, electric water pumps, and LED headlights.

Features

  • AEC-Q200 qualified
  • High saturation capabilities
  • Maintains functionality with high current transients
  • Metal composite powder
  • Low acoustic noise
  • Low magnetic flux leakage
  • RoHS compliant
  • Shielded construction, SMD configuration
  • Temperature stable inductance

Applications

  • Electric oil pumps
  • Electric power steering
  • Electric water pumps
  • Head-up displays
  • LED headlights
  • Meter cluster panels

Technical Specifications

Parameters Values
Current Rating Range 2A to 90A
Inductance Tolerance ±20%
Maximum Rated DC Resistance Range 0.48mΩ to 341.2mΩ
Rated Inductance Range @100kHz, 1mA 0.10µH to 100µH
Operating Temperature Range -55°C to +155°C

MPXV Metal Composite Power Inductors Product Overview

KEMET MPXV Metal Composite Power Inductors Product Overview