KEMET METCOM Metal Composite Power Inductors

KEMET METCOM metal composite power inductors consist of multiple series, including MPGV, MPXV, and MPX. These surface mount (SMD/SMT) power inductors enable a stronger magnetic field than traditional ferrite inductors and have a 20% inductance tolerance. They can be used in a wide variety of applications, especially automotive, including but not limited to electric water pumps, electric oil pumps, DC/DC output filtering, battery management, and PCs and servers.

KEMET METCOM MPXV Metal Composite Power Inductor

METCOM MPXV Metal Composite Power Inductors 

KEMET METCOM MPXV metal composite power inductors are ideal for automotive applications and are characterized by temperature-stable inductance.. They have a shielded construction with a surface mount (SMD) configuration, low acoustic noise, and low magnetic flux leak.

KEMET METCOM MPX Metal Composite Power Inductor

METCOM MPX Metal Composite Power Inductors 

KEMET METCOM MPX metal composite power inductors are ideal for use in DC to DC switching power supplies and are characterized by temperature-stable inductance. They have a shielded construction with a surface mount (SMD) configuration, low acoustic noise, and low magnetic flux leak.

KEMET METCOM MPEV Metal Composite Power Inductor

METCOM MPEV Metal Composite Power Inductors 

KEMET METCOM MPEV metal composite power inductors are ideal for automotive applications and allow for operating temperatures up to +180°C. They have a shielded construction with a surface mount (SMD) configuration and an inductive range from 0.47 µH to 47.00 µH.