KEMET MPX METCOM Power Inductors
KEMET MPX METCOM Power Inductors feature a metal composite core with high saturation characteristics maintaining function in rush current modes. The MPX METCOM Power Inductors have an inductance range from 0.10µH to 100µH, that provides temperature-stable inductance. These MPX metal composite inductors have low magnetic flux leakage and acoustic noise. The MPX inductors operate from 2A to 92A rated current range and a temperature range from -55°C to +155°C. These power inductors are ideal for various applications, including battery-powered regulators, Field-Programmable Gate Arrays, high-frequency DC-DC converters, and Points of Loads.
Features
- High saturation capabilities
- Low acoustic noise
- Low magnetic flux leakage
- Maintains functionality with high current transients
- Metal composite powder
- RoHS compliant
- Shielded construction
- SMD configuration
- Temperature stable inductance
Applications
- Battery powered regulators
- Field-Programmable Gate Arrays (FPGA)
- High-frequency DC-DC converters
- PCs
- Points of Loads (POL)
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating range | 2A to 92A |
| Inductance tolerance | ±20% |
| Maximum rated DC resistance range | 0.52mΩ to 341.2mΩ |
| Rated inductance range @100 kHz, 1 mA | 0.10µH to 100µH |
| Operating temperature range | -55°C to +155°C |
MPX METCOM Power Inductors Product Overview