KEMET KC-LINK SMD MLCCs

KEMET KC-LINK Surface Mount Multilayer Ceramic Chip Capacitors (SMD MLCCs) are designed to satisfy the rising need for fast switching Wide Bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. These capacitors operate at extremely high ripple currents while exhibiting no change in capacitance relative to DC voltage and a negligible change in capacitance versus temperature. The KC-LINK surface mount capacitors feature an Operating temperature range from -55°C to +150°C and a maximum dissipation factor at 25°C of 0.1%. These devices come with a capacitance change of ±30PPM/°C and 0% aging rate. Applications include DC links, inverters, wireless charging, and snubbers.

Features

  • AEC-Q200 automotive qualified
  • EIA 1812, 2220, and 3640 case size
  • Extremely low equivalent Series Inductance (ESL)
  • Extremely low equivalent Series Resistance (ESR)
  • Flexible termination option available
  • High frequency operation (>10MHz)
  • High thermal stability
  • No capacitance shift with voltage
  • No piezoelectric noise
  • RoHS compliant and Pb-free
  • Very high ripple current capability

Applications

  • DC links
  • EV/HEV (drive systems and charging)
  • Inverters
  • LLC resonant converters
  • Photovoltaic systems
  • Power converters
  • Snubber
  • Wide Bandgap (WBG), Silicon Carbide (SiC) and Gallium Nitride (GaN) systems
  • Wireless charging

Technical Specifications

Parameters Values
Aging Rate 0%
Capacitance Change Rating ±30PPM/°C
Maximum Dissipation Factor 0.1%
Maximum Insulation Resistance 1000MΩ/µF or 100GΩ
Operating Temperature Range -55°C to +150°C