Qnity Laird BMI-S Board Level Shields
Qnity / Laird BMI-S Series Board Level Shields provide reliable EMI shielding for protecting sensitive electronic components on printed circuit boards. These shields are designed for surface-mounted devices and are available in one-piece and two-piece surface mount configurations to support easy installation, inspection, and maintenance. The BMI-S series board level shields operate within a temperature range from -40°C to +260°C and are typically used for computing, telecommunications, automotive, and aerospace applications.
Features
- Different cover-to-frame locking options (two-piece)
- Multiple metal substrate options available
- No tooling costs with standard off-the-shelf designs
- Removable pick bridge (two-piece designs)
- Rigid corner construction
- Standard offering available
- Surface mount design
- Tape and reel packaging
- Tight coplanarity tolerances
- Various plating options supported
- Vented and unvented configurations available
Applications
- Automotive systems
- Consumer electronics
- Industrial instruments
- Medical devices
- Telecom
- Wireless systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +260°C |
| Shielding Effectiveness | 40dB at 1GHz |
| Maximum Length | 71.72mm |
| Maximum Width | 51.16mm |
| Maximum Height | 10.16mm |