Qnity Laird Fingerstock Metal Gaskets
Qnity / Laird Fingerstock Metal Gaskets provide reliable EMI/RFI shielding and grounding solutions for electronic enclosures and assemblies. These gaskets offer low compression force, durable electrical contact, and consistent shielding performance over repeated use. The Fingerstock metal gaskets typically offer a typical shielding effectiveness of 60dB to 110dB and an operating temperature up to 121°C. Typical applications include telecommunications, networking hardware, medical devices, and servers.
Features
- Bidirectional wiping options available
- Customizable length options
- Different finger height provides wide operating range
- Ideal for both grounding and shielding solution
- Low compression force options
- Variety of shapes and sizes, including low-profile gaskets
Applications
- Automotive electronics
- Cabinet
- Defense
- Industrial electronics
- Medical equipment
- Telecommunications
- Servers
Technical Specifications
| Parameters | Values |
|---|---|
| Deflection Range | 20% to 80% |
| Electrical Shielding Effectiveness | 60dB to 110dB |
| Plane Wave Shielding Effectiveness | 75dB to 120dB |
| Operating Temperature | up to 121°C |
| H-Field Shielding Effectiveness | 60dB to 70dB |