Qnity Laird MGVS Power Inductors

Qnity / Laird MGVS Power Inductors are designed ideally for automotive applications. MGVS Series high current power inductors improve performance, reliability, and power efficiency in automotive and general electronic applications. Each offering in the series is AEC-Q200 qualified. Each exhibits extremely high reliability and enables a large current despite the small, compact, low-profile design. With magnetic shielding and molded construction, the MGVS Series performs in operating temperatures ranging from -40°C to 125°C, including a self-heating rise in in temperature.

Features

  • Automotive grade, meets AEC-Q200 Standard
  • Small, compact, low-profile design enables added design flexibility
  • High reliability in extreme temperatures
  • High saturation current and soft saturation
  • Iron-powder molded, robust, and self-shielded
  • Offers low DCR and high efficiency

Applications

  • Automotive DC to DC power lines
  • ADAS/Engine control units
  • xEV converters and inverters
  • Automotive noise suppression for motors powering seats, mirrors, blowers, wipers
  • General automotive applications/LED driver/Infotainment Telematics box/HUD/BMS/BCM

Technical Specifications

Parameters Values
Inductance tested at 100KHz, 0.25V
Heat Rated Current (Irms) 40°C
Operating temperature range -40°C~+125°C
Storage temperature range -10°C~+40°C and RH 60% (MAX.)