Qnity Laird Soft SMD Contacts

Qnity / Laird Soft SMD Contacts are foam-cored grounding solutions with a metalized polyimide film outer layer, specifically designed for circuit grounding of SMT devices. These contacts are supplied in tape-and-reel packaging for easy integration with standard surface mount technology assembly processes. The soft SMD contacts provide an excellent and efficient method for electrical grounding and shielding when soldered onto PCBs. The contacts operate within a temperature range from -40°C to +85°C and are typically used in medical equipment, automotive, and cabinet applications.

Features

  • Features a polymeric foam core
  • Outer layer is Sn/Cu plated PI film
  • Product is patent pending
  • Reflow tunnel is compatible up to 260°C
  • RoHS-compliant and halogen-free

Applications

  • Automotive
  • Cabinet applications
  • Desktop computers
  • Laptop computers and tablets
  • LCD and plasma TV
  • Medical equipment
  • Networking equipment
  • Printers
  • Servers
  • Telecommunications cabinets

Technical Specifications

Parameters Values
Operating temperature range -40°C to +85°C
Compression set <15%
Solder adhesion strength >0.8kgf
Flammability UL94 HB

Qnity / Laird Soft SMD Contacts Force/Displacement/Resistance Graph

Laird Soft SMD Contacts Force/Displacement/Resistance Graph