The 5KP-HRA High Reliability Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Littelfuse 5KP-HRA High Reliability TVS Diode
Features
- Glass passivated chip junction in P600 package
- 5000W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Typical failure mode is short from over-specified voltage or current
- Meets IEC Standards for ESD protection
Applications
- Protection of I/Ointerfaces
- VCC bus
- Circuits used in intelecom
- Computer
- Industrial and Consumer electronicapplications