Littelfuse is the market leader in Automotive SMD PPTCs. The Surface Mount PPTCs offer a variety of form factors, operating currents, voltage ratings, and enable greater design flexibility. PolySwitch AEC-Q200 qualified resettable SMD PPTC devices do not require replacement after a fault event; they allow the circuit to return to the normal operating condition after the power has been removed and the overcurrent condition is eliminated.
Littelfuse AEC-Q200 Qualified SMT Resettable PPTCs
Features & Benefits
Features:
- Smaller footprint: 0805-size picoASMD Series and 0603-size femtoASMD Series
- Low profile compared to the existing 2920-size ASMD Series
- Resettable solution for overcurrents and short-circuits
- AEC-Q200 qualified, ISO/TS16949 certified
Benefits:
- Provides wider range of form factors to enhance design flexibility
- Meets ever-increasing demand for compact and space-saving designs
- Restores system operation after reset when fault condition is removed
- Meets most stringent requirements for the extremely harsh automotive environment
- Suitable for standard PCB assembly
Applications
- Automotive Infotainment
- Auto Communication Systems: GPS, Navigation systems
- Auto Network Systems : CAN Bus, LIN Bus
- Automotive Body Electronics : door locks, lumbar pumps
- Security Systems : keyless function, rearview camera
- ADAS (Advanced Driver Assistance System)
- Climate Control System