Littelfuse AECQ TVS Diode Arrays

AEC-Q101 Qualified Diode Arrays for CAN Bus and LIN Bus Protection is designed to protect automotive Controller Area Network (CAN) lines and can safely withstand 3A surge across very low clamping voltages

Features

  • Features:
        - Enhanced ESD (21kV) and surge (3A) protection well in excess of industry standards
        - Low dynamic resistance (0.5Ω RDYN) 
        - Low capacitance (11.5 pF typ.)
        - PPAP-capable and AEC-Q101 qualified

  • Benefits:
        - Allows for worry-free use in demanding automotive environments
        - Provides for a 10 percent reduction in clamping voltage when compared to similar market solutions for superior clamping performance
        - Helps preserve signal integrity and minimize data loss

Applications

  • Automotive electronics
        - Drive-by-wire (CAN BUS) lines
        - Engine control modules
        - Anti-lock brakes
        - ADAS control units

  • Industrial
        - Factory automation