The miniASMDC is small-sized 1812 PPTC series, helping to reduce weight of wire harnesses. PPTC devices distributed in a circuit can allow the use of smaller wire sizes with the resulting harnesses. Forego looping backand forth around a fuse box and place your protection wherever you see fit. The solid state composition of PPTC devices helps provide reliability.
Littelfuse Automotive miniASMDC Series POLY-FUSE Resettable PTCs
Features
- Products meet applicable automotive industry standards
- Compatible with high volume electronics assembly
- Small footprint – 1812 size
- Resettable solution againstovercurrent and shortcircuit
- AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certified
- Surface-mount form factor
- High Performance
Applications
- Automotive and Industrial Transportation
- Actuators and medium motors
- Trace protection
- Harness / junction box protection
- Powered outputs
- Electronic control modules
- Telematics / Infotainment