Littelfuse SL1026 Series Gas Discharge Tubes
Littelfuse SL1026 Series Three Terminal Maximum Duty Gas Plasma Overvoltage Arresters (GDT) are heavy-duty transient suppressers and use Gas Plasma technology. These devices conduct harmful currents away from the protected system by changing from a very high impedance state to a low impedance state. The SL1026 series protects against trapezoidal and voltage transient waveforms and ensures failure against short-circuiting. These gas discharge tubes feature a ceramic body and offer a minimum glow voltage of 150V. The SL1026 series gas plasma arrestors are designed to protect electrical and electronic equipment such as communications, control, and railway systems.
Features
- 3 electrodes
- An optional electrical mounting clip is available
- Nickel electrode plating
- Protection against capacitor discharge voltage transient waveforms as specified in RIA 12
- Protection against double exponential voltage transient waveforms as specified in IEC 571
- Protection against Trapezoidal waveforms as specified in RIA 12
- RoHS-compliant and Pb-free
- Single shot surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
Applications
- Cell phone base stations
- Communication equipment
- Control gear
- Signaling equipment
- Trackside cabinets
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum insulation resistance | 10GΩ at 100V |
| Minimum capacitance | 2.5pf |
| Operating temperature range | -40°C to +90°C |
| Repetitive surge capability | 40kA |
| Weight | 11g |