Littelfuse HCD 3-Pole 50-120FLA Definite Purpose Contactors

Hartland Controls / Littelfuse HCD 3-Pole 50-120FLA Definite Purpose Contactors consists of 3 pole from 50 amperes through 120 amperes. Acting as an on/off switch controlled by thermostats, contactors are designed with consistent silver thickness for increased product life, making them ideal for the demands of a broad range of applications.

Features

  • Double E magnet assembly- For optimal performance with reduced power use
  • Movable contacts with heavy duty silver cadmium oxide- To help extend the life of the product
  • One piece terminal design meets NEMA standard-Allowing spacing without insulated terminals
  • Termination options include combo screw, screwwith pressure plate, or lug - To meet a broad range of system needs
  • Universal mounting configuration- Helps streamline installation
  • Optional auxilliary switches- Designed for use with 3 pole & 4 pole contactors

Applications

  • HVAC/R
  • Food & Breverage
  • Lighting
  • Welding
  • Water/Wastewater