The HC 20EV fuse is designed for protection of high-current / high-voltage circuits in electric and hybrid electric vehicles employing an industry-standard footprint. The HC HEV fuse provides time-delay characteristics with “Diffusion Pill Technology.”
Littelfuse High Current 20EV Fuse
Features
- Interrupting Rating: 16kA @ 500VDC
- Voltage Rating: 500VDC
- Current ratings 60 – 125 A
- M6 bolt-down terminals
- 20 mm diam. body
Applications
- Hybrid electric vehicles
- Battery electric vehicles