Littelfuse 885 Series Nano2 Surface Mount Fuses
Littelfuse 885 Series Nano2 Surface Mount Fuses feature high-reliability solderless devices with higher temperature profiles and high pulse resistance. The 885 series Nano2 surface mount fuses are high voltage-rated fuses with high interrupting current ratings at 450V DC / 500V DC and 350V AC. 885 Nano2 surface mount fuses help to optimize the design by saving board space and providing very high short circuit current protection up to 1500A. These 885 Nano2 surface mount fuses can operate at a temperature ranging from -40°C to +105°C. Typical applications include Battery Management Systems (BMS), sense lines, HV DC/DC converters, and li-ion battery packs used in electric vehicles.
Features
- Evaluated EN 60127-1 and EN 60127-7
- Halogen-free and RoHS compliant
- Heat-resistant plastic body that meets a flammability rating of V-0 to UL 94
- High pulse resistance
- High-reliability solderless fuse
- Lead-free compatible with lead-free solders and higher temperature profiles
- Low voltage drop
- Meets Littelfuse automotive qualifications
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Small size/surface mountable type
Applications
- BMS
- HV DC/DC converter
- Li-ion battery packs used in electric vehicles
- Sense lines
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Maximum voltage ratings | 450V DC, 500V DC |
| Maximum interrupting current rating | 1500A |
| Ampere rating range | 1A to 5A |
| Fuse size | 10.86mm x 4.78mm |
Littelfuse 885 Series Nano2 Surface Mount Fuses Dimensions
All dimensions in mm