The HiPerFET™ is a popular Power MOSFET for both hard switching and resonant mode applications, offering low gate charge and excellent ruggedness with a fast intrinsic diode. Available in many standard industrial packages including isolated types.
Littelfuse HiPerFETs™
Features
- Small package allows space saving and ease of mounting
- high power density
- Up to 1200 V with fast intrinsic diodes
- low Rdson per silicon area
- high speed switching
- excellent thermal performance
Applications
- hard switching applications and resonant mode applications
- e.g. Ultrasound scanners
- Used as a switch to generate high frequency pulse by varying the external gate resistance
Resources
X3-Class HiPerFETTM IXFA36N60X3 Datasheet
Ultra Junction X3-Class HiPerFET™ Power MOSFETs Overview