Littelfuse IX4351NE-9A low-side SiC-MOSFET and IGBT Driver

The IX4351NE is designed specifically to drive SiC-MOSFETs and high power IGBTs. Separate 9A source and sink outputs allow for tailored turn on and turn off timing while minimizing switching losses. An internal negative charge regulator provides a selectable negative gate drive bias for improved dV/dt immunity and faster turn off.

Features

  • Negative gate drive pull-down for improved dV/dt immunity
  • Eliminates the need for separate negative supply
  • Quick turn-on and turn-off of power SiC-MOSFET and IGBT
  • Separate 9A peak source and sink outputs
  • -10V to +25 V operating voltage range
  • Internal negative charge pump regulator for selectable negative gate drive bias
  • TTL and CMOS compatible input
  • Under Voltage lockout (UVLO)
  • Thermal shutdown
  • Open drain FAULT output

Applications

  • Automotive: On board EV Charger & DC Charging Stations
  • Light Industrial: Motors, Inverters or Rectifiers
  • Data Center & Cloud: Power Supplies & UPS
  • PFC, AC/DC & DC/DC Converters