Littelfuse 5.0SMDJxxS, 5000W TVS Diodes

The high power TVS 5.0SMDJxxS Series with 5000 W Maximum Peak Pulse Power Dissipation provides excellent clamping capability in DO-214AB SMT package. The 5.0SMDJxxS Series is ideal for protecting sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

  • Maximum Peak Pulse Power Dissipation is 5000W (10/1000μs Waveform)
  • Surface mounted DO-214AB package
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR  min>12V
  • High temperature to reflow soldering guaranteed: 260°C/10sec • VBR @ TJ= VBR@25°C x (1+αT x (TJ - 25))
  • Single chip design 

Applications

I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.