Littelfuse 59155 and 59156 Series Subminiature Flange Mount Sensors
Littelfuse 59155 and 59156 Series Subminiature Flange Mount Sensors provide a customizable, space-saving design to meet different installation requirements. The 59155 and 59156 subminiature flange mount sensors feature contactless activation that prevents exposure to humidity and dust thereby improving the end equipment's lifetime. These flange mount reed sensors have a maximum switching voltage of 170VDC and a maximum carry current of 0.5ADC. The 59155 and 59156 series sensors operate at a temperature range from -40°C to +105°C and are ideal for various applications, including factory automation, process equipment, proximity sensors, and small appliances.
Features
- Contactless activation prevents exposure to humidity and dust
- Customizable and space-saving design
- Effective concealment and easy installation
- Highly adjustable
- IP67 rated
- RoHS and REACH compliant
- UL recognized
Applications
- Factory automation
- Major appliances
- Process equipment
- Proximity and limit sensing
- Security and access control
- Small appliances
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 12.70mm x 9.00mm x 3.00mm |
| Maximum switching voltage | 170VDC |
| Maximum carry current | 0.5ADC |
| Capacitance | 0.3pF |
| Maximum contact resistance | 0.15Ω |
| Operating temperature range | -40°C to +105°C |