Littelfuse Polar Series N-Channel Standard Power MOSFETs
Littelfuse Polar Series N-Channel Standard Power MOSFETs are designed to incorporate low package inductance, contributing to enhanced performance in load-switching applications. These MOSFETs provide an added layer of protection with their avalanche-rated capabilities, ensuring resilience against over-voltage transients. The Polar N-Channel MOSFETs work within the operating temperature range from -55°C to +150°C with drain-source current ranging from 0.1A to 200A. The applications range widely, encompassing DC-DC converters, battery chargers, power supplies, lamp ballasts, motor drives, robotics, servo controls, and laser drivers.
Features
- Designers benefit from the versatility of these MOSFETs, contributing to enhanced performance in load-switching applications
- Features standardized international packages facilitating seamless integration into diverse electronic designs
- Offers practical advantages such as easy mounting, efficient use of space, and ensuring resilience against over-voltage transients
- Provide an added layer of protection with their avalanche-rated capabilities
- Strikes a balance between cost and performance, allowing them to operate at higher frequencies and enabling the use of smaller passive components in various load-switching designs., and a high power density
- The design incorporates low package inductance, leveraging the Polar technology platform for low on-state resistances (RDS(ON)) and minimal gate charge (Qg) to optimize switching efficiency
Applications
- AC and DC motor drives
- Battery chargers
- DC-DC converters
- Lamp ballasts
- Laser drivers
- Robotics and servo controls
- Switched-mode and resonant-mode power supplies
Technical Specifications
| Parameters | Value |
|---|---|
| Drain-source voltage (VDSS) | 100V to 1200V |
| Drain-Source On-Resistance (RDS(ON)) | 0.0075Ω to 80Ω |
| Gate charge | 2.2nC to 240nC |
| Drain current (ID) | 0.1A to 200A |
| Thermal Resistance, Junction-to-Case (RthJC) | 0.12K/W to 5K/W |
| Operating temperature range | -55°C to +150°C |