Littelfuse PolarP Series P-Channel MOSFETs
Littelfuse PolarP Series P-Channel MOSFETs are -500 V, AEC-Q101 qualified MOSFETs, in a TO-252 (DPAK) package. These MOSFETs featured reduced on-state resistance and gate charge requirements. The PolarP MOSFET also features overvoltage ruggedness in a compact TO-252 footprint. It provides improved reliability while offering PCB space savings. These low-package inductance MOSFETs are easy-to-mount and provide significant space savings.
Features
- AEC-Q101 qualified
- Low gate charge and thermal resistance
- Minimal driver losses
- PCB space savings
- PPAP available
- TO-252 package
Applications
- Automatic test equipment
- Automotive ECUs
- Automotive sensor circuits
- Current Regulators
- DC Choppers
- High-side switches
- Push-pull amplifiers
Technical Specifications
| Parameters | Values |
|---|---|
| Drain-Source Voltage | -500 V |
| Gate-Source Voltage | ±20 V Continuous ±30 V Transient |
| Reverse Diode dV/dt | 10 V/ns |
| Power Dissipation | 58 W |
| Operating Junction Temperature | –55°C to +150°C |
| Drain-Source Breakdown Voltage | –500 V |
| Gate Threshold Voltage | –2.5 V to –4.5 V |