Littelfuse Reed Sensors

Littelfuse Reed Sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. These sensors employ the latest reed switch technology and are encompassed in a variety of capsules. The reed sensors come with a switching power of 5W, 10W, and a minimum DC switching current of 0.25A. These devices are suitable for mounting in a wide array of applications such as position and limit sensing, security, level sensing, and linear actuators.

Features

  • Compact size
  • Custom cable lengths, contacts, and connector options are available
  • Customer-defined sensitivity option
  • Easy to install
  • Hermetically sealed
  • Magnetically operated
  • No current leakage
  • Non-contact switching
  • Operates through non-ferrous materials
  • RoHS and REACH complaint
  • Waterproof IP67 rated

Applications

  • Access control
  • Factory automation
  • Fluid level sensing
  • Large and small appliances
  • Linear actuators
  • Process equipment
  • Proximity and limit sensing
  • Security 

Technical Specifications

Parameters Values
DC switching current 250mA, 400mA, 500mA
DC switching voltage 170V, 175V, 200V, 300V
Switching power 5W, 10W
Termination style Axial, SMD, wire lead, screw