Littelfuse 828 and 827 Cartridge Fuses

Littelfuse 828 and 827 Series High Voltage Cartridge Fuses are compact, AEC-Q200-qualified solutions for next-generation automotive electronics. The 828 Series is rated at 1000Vdc, while the 827 Series is rated at 800Vdc, both featuring a high interrupting rating of 10kA. These cartridge fuses are available in through-hole and bolt-down configurations and operate within a temperature range from -55°C to +125°C. These fuses are designed for high-power EV applications like Onboard Chargers (OBCs) and Power Distribution Units (PDUs) and offer robust overcurrent protection.

Features

  • AEC-Q200 qualified
  • Available in both through-hole and bolt-down versions
  • Compact 10x38mm body size
  • RoHS-compliant and lead-free
  • Simplified assembly

Applications

  • Automotive electronics
  • High-voltage EV subsystems
  • Onboard Chargers (OBCs)
  • Power Distribution Units (PDUs)

Technical Specifications

Parameters Values
828 827
Operating temperature range -55°C to +125°C
Voltage rating 1000Vdc 800Vdc
Size 10x38mm 
Interrupting capability 10kA