Littelfuse LQ050xx Series Load Switches
Littelfuse LQ050xx Series Load Switches come with an integrated output discharge switch and are compact in size. The LQ050xx load switches provide thermal and short-circuit protection. These switches operate at temperatures ranging from -40°C to +85°C and offer a maximum supply voltage of 5.5V. LQ050xx switches support high current handling capability suitable for powering a wide range of devices and systems. Typical applications include data storage, Internet of Things (IoT) devices, low-power subsystems, mobile devices, and wearables.
Features
- Available in compact size
- Come with an integrated output discharge switch
- Offer internal EN pull-down resistor on EN pin
- Provide high current handling capability suitable for powering a wide range of devices and system
- Support thermal protection and short circuit protection
Applications
- Data storage
- IoT devices
- Low power subsystems
- Mobile devices
- Wearables
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +85°C |
| Maximum supply voltage | 5.5V |
| Power dissipation | 1W, 1.2W |
| Maximum continuous switch current | 2A, 4A |
| Thermal resistance | 85°C/W |