Littelfuse Power MOSFET with Co-Pack FRED Diode

Littelfuse Power MOSFET offers an 18A current rating, 600V voltage rating, and 2190pF input capacitance. This MOSFET features fast switching, a robust design, and a HiPerDynFRED high-performance dynamic fast recovery diode. Littelfuse Power MOSFET is ideal for power factor correction, switch-mode power supplies, and uninterruptible power supplies.

Features

  • MOSFET
    • Rated for avalanche conditions
    • Rapid switching capability
    • Sturdy and resilient construction
 
  • HiPerDynFRED Diode
    • Comprised of diodes connected in series
    • Improved dynamic performance suitable for high-frequency operations

Applications

  • Power factor correction
  • Switch-mode power supplies
  • Uninterruptible power supplies

Technical Specifications

Parameters Values
Isolation voltage 2500V
Current rating 18A
Voltage 600V
Resistance 160mΩ
Operating temperature range -40°C to +125°C