Littelfuse Littelfuse PGB2 0201 Series PULSE-GUARD ESD Suppressors

Littelfuse's PGB2 0201 Series of PULSE-GUARD® ESD Suppressors play a vital role in safeguarding delicate electronic equipment from the damaging effects of Electrostatic Discharge (ESD). These ESD suppressors are distinguished by their exceptionally low capacitance, minimal leakage current, and rapid response times. By employing polymer composite materials, the PGB2 0201 ESD suppressors effectively counteract sudden surges of ESD while introducing negligible capacitance to the circuit. These PULSE-GUARD ESD suppressors complement the inherent on-chip protection of integrated circuits and are particularly well-suited for applications that demand low capacitance in scenarios involving low-voltage, high-speed requirements. This approach guarantees minimal disruption to the integrity of data signals. Common use cases encompass antenna circuits, network hardware, HDMI 1.3/1.4/2.0, USB 3.2, computer peripherals, SATA and eSATA connections, external storage devices, set-top boxes, and digital cameras.

Features

  • Fast response time
  • One line of protection
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes
  • Lead-free, Halogen-free, and RoHS compliant
  • Ultra-low capacitance
  • Low leakage current

Applications

  • Antenna circuit
  • Laptop/desktop computer
  • Network hardware
  • HDMI 1.3/1.4/2.0
  • USB 3.2
  • Computer peripherals
  • Digital camera
  • External storage
  • Set-top box
  • SATA and eSATA

Technical Specifications

Parameters Values
Leakage current 0.01μA
Trigger voltage 300V
Clamping voltage 20V
Response time (Max) 1ns
ESD withstand pulses 1000 pulses