Littelfuse MITI-7 and MISM-7 7mm Reed Switches
Littelfuse MITI-7 and MISM-7 Series 7mm Reed Switches are miniature open switches with a 7mm x 1.8mm diameter glass envelope, capable of switching up to 170VDC at 10W. These miniature reed switches offer a sensitivity range of 6AT to 20AT, minimum high insulation resistance of 1012Ω, and maximum contact resistance of 150mΩ. The MISM-7 sub-miniature switches are the surface-mount version of MITI-7 ultra-miniature switches. These devices require zero operating power for contact closure and are ideal for switching microcontroller logic level loads. The MITI-7 and MISM-7 series operate from -40°C to 125°C temperature range and are used in applications such as position sensing, office equipment, and security.
Features
- Available in different sensitivity ranges
- Capable of switching 170VDC up to 10W
- Excellent for switching microcontroller logic level loads
- Hermetically sealed switch contacts are not affected by the external environment
- Miniature normally open switch
- Very low space requirement
- Zero operating power required
Applications
- Consumer electronics
- Datacenter
- Industrial controls
- Level sensing
- Meter equipment
- Office equipment
- Position sensing
- Security
- Telecoms
Technical Specifications
| Parameters | Values |
|---|---|
| Contact capacitance | 0.3pF |
| Contact rating | 10VAC |
| Frequency range | 50Hz to 2000Hz |
| Maximum initial contact resistance | 150mΩ |
| Minimum breakdown voltage | 175VDC |
| Operating temperature range | -40°C to 125°C |
| Switching power | 10W |
| Switching voltage | 170VDC |