Littelfuse 881 Series Nano2 Surface Mount Fuses
Littelfuse 881 Series Nano2 High Current Subminiature Surface Mount Fuses are small-sized, square, surface-mount fuses that provide over-current protection for applications of high operating current in a limited space. These high-current fuses offer a single fuse solution for protection, enhanced reliability, and power efficiency by optimizing thermal performance and minimizing power loss. The 881 series are available in amperage ratings from 60A to 125A in a small footprint and operate from -55°C to +100°C temperature range. These fuses guarantee protection against overload and short circuit events and their relatively high interrupting rating suits a wide variety of applications.
Features
- 100% Pb-free parts
- Compatible with lead-free solders and higher temperature profiles
- Enhanced reliability
- Environmentally friendly
- Halogen-free
- Heat-resistant plastic body, UL 94 V-0
- High interrupting rating
- High pulse resistance
- Low-temperature rise and voltage drop
- Opening time at 200% overcurrent available at 60 secs maximum
- Power efficiency
- Protection against overload and short circuit
- Robust design
- RoHS compliant
- Shallow cold resistance values
- Wide operating temperature range
Applications
- Base station power supply
- Blade servers
- High-power battery systems
- Industrial tools
- Power Distribution Units (PDUs)
- Power Factor Correction (PFC) in high-wattage power supplies
- Routers
- Uninterrupted Power Supply (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Ampere range | 60A to 100A |
| DC voltage range | 75V to 115V |
| Frequency range | 10Hz to 55Hz |
| Interrupting rating | 1500A@75VDC |
| Operating temperature range | -55°C to +100°C |
| Size | 12.5mm x 10mm x 6.8mm |