Littelfuse POWR-SPEED PSX High-Speed Square Body Fuses

Littelfuse POWR-SPEED PSX Series High-Speed Square Body Fuses are fast-acting devices with high-speed aBat performance in small package sizes. These components are available with multiple mounting terminations: DIN, flush-end, and bolted-blade styles. The PSX series is certified to UL248-13 and offer protection for lower levels of fault current. These fuses are easily detectable in the event of a fault and prevent energy loss, more efficient, and minimize wasted power. The PSX high-speed devices provide superior protection and are optimized for performance and efficiency to help extend equipment life. These fast-acting fuses provide DC interrupting rate of 250kA and a DC voltage rating of up to 1500VDC. The PSX series is designed to protect battery energy storage systems (BESS), photovoltaic inverters, and many DC applications.

Features

  • Ceramic body
  • Compact NH 1XL and 3XL sizes
  • High DC breaking capacity
  • High DC voltage rating
  • Low minimum breaking capacity
  • Low watt loss
  • Meets IEC 60269-7 standards
  • RoHS and REACH complaint
  • Three terminations
  • UL248-13 certified
  • Visual indication 

Applications

  • Battery energy storage systems
  • DC common bus systems
  • Large industrial regenerative drives
  • Metal processing equipment
  • Photovoltaic inverters
  • Power conversion systems
  • Rectifiers

Technical Specifications

Parameters Values
Amperage range 80A to 1400A
DC interrupting rating 250kA
DC voltage rating 1500V
Operating temperature range -55°C to +125°C