Littelfuse SESD Series Ultra-Low Capacitance Diode Arrays
Littelfuse SESD Series Ultra-Low Capacitance Diode Arrays provide signal integrity-preserving unidirectional ESD protection for the world’s most challenging high-speed serial interfaces. The SESD ultra-low capacitance diode arrays offer packaging options that include the standard 1004 DFN 2.5mm x 1.0mm layout. SESD capacitance diode arrays support the board space-friendly 1103 DFN to minimize trace layout complexity and save significant PCB space. SESD ultra-low capacitance diode arrays set higher standards for signal integrity and usability. These SESD diode arrays can operate at a temperature ranging from -55°C to +125°C. Typical applications include thunderbolt, LVDS interfaces, automotive, USB 3.1, 3.0, 2.0, consumer, mobile, and portable electronics.
Features
- AEC-Q101 qualified
- ELV compliant
- ESD, IEC 61000-4-2, ±20kV contact, ±20kV air
- Facilitates excellent signal integrity
- Low-profile DFN array packages
- Moisture Sensitivity Level (MSL-1)
- PPAP capable
- RoHS compliant and lead-free
Applications
- Automotive
- Consumer, mobile, and portable electronics
- Display port
- HDMI 2.0, 1.4a, 1.3
- LVDS interfaces
- Tablet PC
- Thunderbolt
- USB 3.1, 3.0, 2.0
- V-by-One
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum input capacitance | 0.22pF |
| Operating temperature range | -55°C to +125°C |
| Peak current | 2.0A |
| Breakdown voltage | 9V |
| ESD withstand voltage | ±20kV |