The SZ1SMB series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping and high surge capability, as well as fast response time. The SZ1SMB series is supplied in the Littelfuse exclusive, cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial and consumer applications.
Littelfuse SZ1SMB Series TVS Diode
Features
- Zener Transient Overvoltage Suppressors
- Working Peak Reverse Voltage Range − 5.0 V to170 V for uni-directional, and 10 V to 75 V forbi-directional
- Standard Avalanche Breakdown Voltage Range −6.4 V to 209 V foruni-directional, 11.1 V to 92.07 V forbi-directional
- Peak Power − 600 W @ 1.0 ms
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Maximum Clamp Voltage @ Peak Pulse Current
- Low Leakage < 5.0 μA Above 10 V
- Intended for UL 497B Type Protection
- Response Time is Typically< 1.0 ns
Applications
- Automotiveand Other Applications Requiring Unique Site and Control Change Requirement