Littelfuse Xtreme-Guard™ AXGD1 Series ESD Suppressor

XTREME-GUARD™ ESD Suppressors protect sensitive electronic equipment against extreme ESD conditions, in very small 0402 and 0603 footprints. This product series is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss. It is RoHS compliant, halogen free and Pb free ESD Suppressor.

Features

  • AEC-Q200 Qualified
  • High ESD Rating up to30kV Contact/Air Discharge
  • RoHS compliant, lead-freeand halogen-free
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and-place processes
  • Available in 1000, 5000,and 10000 piece reels (EIA-RS481)
  • High rated voltage up to 32V maximum
  • High operating temperature at 125ºC

Applications

  • Infotainment
  • High Speed Interface
  • High Frequency (i.e. RF, Antenna System, Ethernet, USB, DVI, LVDS)
  • Satellite Navigation
  • GPS Tracker
  • Car TV
  • Telematics Box
  • IVN (In Vehicle Navigation)
  • Portable Navigation