MEAN WELL HRPG-1000N3 Series Power Supplies

MEAN WELL HRPG-1000N3 Series Power Supplies are a 1000W single output AC/DC with ultra-high peak power supplies that include built-in capabilities such as auxiliary power, remote sense, and remote on-off control. HRPG-1000N3 power supplies deliver 320% short-duration peak power for motor applications and electromechanical loads that need substantially more power at startup and offer vast design flexibility for industrial applications. The HRPG-1000N3 power supplies operate at an input voltage rating range from 90VAC to 264VAC and an operating temperature range from -40°C to +70°C. Typical HRPG-1000N3 power supplies are used in industrial automation machinery, emergency lighting systems, and motor loading applications.

Features

  • Auxiliary power
  • Design flexibility
  • Integrated fan on/off control
  • Peak power capability of up to 320%
  • Remote on/off control
  • Remote sense
  • Single output AC/DC
  • Up to 94% high efficiency

Applications

  • Aging equipment
  • Emergency lighting systems
  • Factory control
  • Inductive and capacitive load
  • Industrial automation machinery
  • Laser related machine
  • Motor loading
  • Test and measurement instrument

Technical Specifications

Parameters Values
Input frequency range 47Hz to 63Hz
Input leakage current <1.2mA/240VAC
Input voltage rating range  90VAC to 264VAC
Operating temperature range -40°C to +70°C
Output voltage range 12VDC to 48VDC

HRPG-1000N3 Series Power Supplies Block Diagram

MEAN WELL HRPG-1000N3 Series Power Supplies Block Diagram