-
NSP Power Supplies
MEAN WELL NSP Power Supplies have conformal coating protection. View product specifications, datasheets, buying information, and inventory are available at TTI. -
XTR-240, 480, and 960 Series Power Supplies
MEAN WELL XTR-240, 480, and 960 Series Power Supplies are reliable. View specifications, datasheets, buying information, and inventory are available at TTI. -
NCP 3200 Series Power Supplies
The MEAN WELL NCP 3200 Series features universal AC input and selectable modes. View product specifications, datasheets, and inventory available at TTI -
TDR-240 3-Phase DIN Rail Power Supplies
MEAN WELL TDR-240 Series 3-Phase Industrial DIN Rail Power Supplies include a built-in circuit for constant current limiting, offering high efficiency as high as 92% and minimal power dissipation. TDR-240 power supply product specifications, datasheets, buying information, and inventory are available at TTI. -
SHP-10K and SHP-30K-HV Switching Power Supplies
MEAN WELL SHP-10K and SHP-30K-HV Switching Power Supplies product specifications, datasheets, buying information, and inventory available at TTI. -
LOP-400/500/600 Series Power Supplies
MEAN WELL LOP-400/500/600 Series Power Supplies offer a wide range of high reliability, high quality, high efficiency, and safety-oriented built-in PCB-type power supplies with excellent EMC performance. LOP-400/500/600 Series Power Supplies specifications, datasheets, buying information, and inventory are available at TTI. -
HDR Series DIN Rail Power Supplies
MEAN WELL HDR Series DIN Rail Power Supplies are ultra-slim, isolation class II devices designed to protect against short circuits, overloads, and over voltages. View product specifications, datasheets, buying information, and inventory available at TTI. -
HRPG-1000N3 Series Power Supplies
MEAN WELL HRPG-1000N3 Series Power Supplies are a 1000W single output AC/DC with ultra-high peak power supplies that include built-in capabilities such as auxiliary power, remote sense, and remote on-off control. HRPG-1000N3 Power Supplies product specifications, datasheets, buying information, and inventory are available at TTI. -
DDRH Series DC/DC Converters
MEAN WELL DDRH Series DC/DC Converters are highly reliable devices. View specifications, datasheets, buying information, and inventory available at TTI. -
BIC-2200 Series AC/DC Bidirectional Power Supplies
MEAN WELL BIC-2200 Series AC/DC Bidirectional Power Supplies are 2.2kW, fully digital power supplies designed to control the power transferred from AC grid to DC and DC grid to AC for energy recycling. BIC-2200 bidirectional power supplies product specifications, datasheets, buying information, and inventory are available at TTI. -
AC-DC Reliable Green Medical Adaptor
MEAN WELL GSM Series AC-DC Medical Adaptors are green, wall-mounted, single-output adaptors. View Specifications, datasheets, buying information, and inventory are available at TTI -
RSP Series Switching Power Supplies
Mean Well RSP Series Switching Power Supplies functions include PFC, remote ON/OFF control, and protections against short circuits/ overload/ over voltage/ over temperatures damages. RSP series switching power supplies specifications, datasheets, buying information and inventory are available at TTI. -
APV-16 Series Switching Power Supplies
Mean Well APV-16 Series Switching Power Supplies feature a constant voltage design and fully isolated plastic surge. APV-16 series switching power supplies specifications, datasheets, buying information, and inventory are available at TTI. -
LRS Series 35W to 150W Switching Power Supplies
Mean Well LRS Series 35W to 150W Switching Power Supplies feature high efficiency, long life, high reliability, and feature cooling by free air convection. LRS 35W to 150W switching power supplies name specifications, datasheets, buying information, and inventory available at TTI. -
LPH-18 LED Power Supplies
Mean Well LPH-18 LED Power Supplies are single outlet, economical LED power suppliers that are suitable for outdoor applications which have high waterproof and dustproof requirements. LPH-18 LED power supplies specifications, datasheets, buying information, and inventory are available at TTI. -
LPV Series Power Supplies
MEAN WELL LPV Series Power Supplies are class II power units that are housed with the UL 94V-0 rated flame retardant plastic enclosure. Now available at TTI. Browse inventory, view datasheets, and more. -
RS-15 Single Output Switching Power Supplies
MEAN WELL RS-15 Series 15W Single Output Switching Power Supplies are enclosed-type power supplies that come in 3.3V, 5V, 12V, 15V, 24V, and 48V output voltage options. RS-15 Single Output Switching Power Supplies product specifications, datasheets, buying information, and inventory are available at TTI. -
MPM Green Open Frame Power Modules
MEAN WELL MPM Series Green Open Frame Power Modules specifications, datasheets, buying information, and inventory available at TTI. -
KNX DIN Rail Power Supplies
Mean Well KNX DIN Rail Power Supplies feature led indicator for normal operation, but reset and overload bus. KNX DIN rail power supply specifications, datasheets, buying information, and inventory are available at TTI. -
XLG-240 Series Constant Power Mode LED Driver
MEAN WELL XLG-240 Series Constant Power Mode LED Driver provides constant power operation at 70~100% output voltage.